842-056-520-112

Heilind Number:EDA842-056-520-112
Manufacturer:EDAC
Manufacturer Number:842-056-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-112

Detailed Description

Enhance your PCB board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its single row configuration, with 56 positions and a pitch of .1 inch, offers versatile connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. Ideal for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your system's connectivity with this essential component.