842-056-520-201

Heilind Number:EDA842-056-520-201
Manufacturer:EDAC
Manufacturer Number:842-056-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a low amperage of 3 A, it is suitable for a wide range of applications. Its two rows of copper alloy contacts, offering a pitch of .1 in and a row spacing of .2 in, provide seamless board-to-board connectivity with 56 positions available. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in demanding conditions. Perfect for use in various electronic devices, this connector is a vital component for efficient and secure PCB connections.