842-056-520-203

Heilind Number:EDA842-056-520-203
Manufacturer:EDAC
Manufacturer Number:842-056-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-203

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless circuit board integration. Designed with precision and durability in mind, this connector boasts a vibrant green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures optimal performance even in high-temperature environments, with an operating range of -40 to 105 °C. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers a total of 56 positions for enhanced connectivity. Whether you're working on a professional project or a DIY endeavor, this straight-mount connector guarantees efficient and secure board-to-board connections. Explore our extensive range of connectors to find the perfect fit for your PCB needs.