842-056-520-204

Heilind Number:EDA842-056-520-204
Manufacturer:EDAC
Manufacturer Number:842-056-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-204

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 in and 56 positions spread across 2 rows, it offers ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where high temperatures are a concern. The straight mount orientation and green color make it easy to identify and install, while the 3 A amperage rating guarantees safe and efficient power transfer. Trust in the quality and performance of our Card Edge Connector for your next PCB project.