842-056-520-207

Heilind Number:EDA842-056-520-207
Manufacturer:EDAC
Manufacturer Number:842-056-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-207

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contacts support high-speed data transmission. With two rows and 56 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation adds versatility, making it a valuable component for your electronic projects. Upgrade your PCB connectivity with this essential connector.