842-056-520-212

Heilind Number:EDA842-056-520-212
Manufacturer:EDAC
Manufacturer Number:842-056-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With two rows and 56 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Whether you're working on industrial machinery or high-tech electronics, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity with this essential component.