842-056-521-102

Heilind Number:EDA842-056-521-102
Manufacturer:EDAC
Manufacturer Number:842-056-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Diallyl Phthalate for superior performance. With a single row configuration and 56 positions, it offers reliable connectivity for various applications. The contact material, made of durable Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Designed for straight mount orientation, it facilitates easy installation. Trust in this connector for seamless board-to-board connectivity in your projects.