842-056-521-103

Heilind Number:EDA842-056-521-103
Manufacturer:EDAC
Manufacturer Number:842-056-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row configuration with a pitch of .1 inches. With 56 positions, it offers ample connectivity options for your circuit board. Crafted from robust copper alloy, the contacts ensure reliable conductivity, while the straight mounting orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connections with this essential component.