842-056-521-104

Heilind Number:EDA842-056-521-104
Manufacturer:EDAC
Manufacturer Number:842-056-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row layout and 56 positions, this connector offers seamless integration for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise connectivity. Operating within a wide temperature range of -40 to 105°C, it's ideal for industrial applications. Trust in our connector for dependable board-to-board connectivity, meeting your critical electronic needs with ease.