842-056-521-108

Heilind Number:EDA842-056-521-108
Manufacturer:EDAC
Manufacturer Number:842-056-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and a single row layout, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 56 positions offer ample room for your PCB needs. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly experience with this essential component.