842-056-521-201

Heilind Number:EDA842-056-521-201
Manufacturer:EDAC
Manufacturer Number:842-056-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery at a rated amperage of 3A. With a double-row configuration and 56 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing enable precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Elevate your design with this essential connectivity solution.