842-056-521-202

Heilind Number:EDA842-056-521-202
Manufacturer:EDAC
Manufacturer Number:842-056-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With an amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, offer seamless interconnection with 56 positions available. Its straight mount orientation provides easy installation on PCBs, while its operating temperature range of -40 to 105°C ensures stability in varying conditions. Ideal for use in a wide range of applications, this connector guarantees secure and efficient board-to-board connectivity.