842-056-521-203

Heilind Number:EDA842-056-521-203
Manufacturer:EDAC
Manufacturer Number:842-056-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronics projects. The straight mount orientation and 56 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.