842-056-521-204

Heilind Number:EDA842-056-521-204
Manufacturer:EDAC
Manufacturer Number:842-056-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-204

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a double-row configuration and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this connector for secure and efficient board-to-board connections.