842-056-521-207

Heilind Number:EDA842-056-521-207
Manufacturer:EDAC
Manufacturer Number:842-056-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Sporting a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, it offers seamless connectivity with a total of 56 positions at a pitch of .1 inches. With a low row spacing of .2 inches, it maximizes space efficiency on your PCB. Its straight mount orientation simplifies installation, while a robust operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Elevate your PCB design with this essential component, a must-have in any electronic assembly project.