842-056-521-208

Heilind Number:EDA842-056-521-208
Manufacturer:EDAC
Manufacturer Number:842-056-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-521-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in harsh environments. Featuring two rows of 56 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it offers secure and efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for critical electronic systems. Elevate your connectivity solutions with this high-performance connector, designed to meet the demands of modern electronics.