842-056-523-101

Heilind Number:EDA842-056-523-101
Manufacturer:EDAC
Manufacturer Number:842-056-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting 56 positions, it provides ample connectivity for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a top choice for professional-grade applications. Elevate your connectivity solutions with this essential component.