842-056-523-103

Heilind Number:EDA842-056-523-103
Manufacturer:EDAC
Manufacturer Number:842-056-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-103

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, designed for high performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 56 positions, perfect for seamless board-to-board connections. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interconnection. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Elevate your design with this essential component, a must-have in the world of electronic connections.