842-056-523-104

Heilind Number:EDA842-056-523-104
Manufacturer:EDAC
Manufacturer Number:842-056-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and 56 positions, it offers seamless integration for your PCB assembly. The straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature environments. Elevate your connectivity with this essential component.