842-056-523-108

Heilind Number:EDA842-056-523-108
Manufacturer:EDAC
Manufacturer Number:842-056-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 56 positions, ensuring seamless communication on your PCB. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability under demanding conditions. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, it's ideal for a wide range of applications that require secure board-to-board connections. Trust in this connector for efficient and durable performance in your projects.