842-056-523-201

Heilind Number:EDA842-056-523-201
Manufacturer:EDAC
Manufacturer Number:842-056-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-201

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration, it offers 56 positions for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial and commercial uses. Upgrade your PCB connectivity with this robust and high-performing connector.