842-056-523-203

Heilind Number:EDA842-056-523-203
Manufacturer:EDAC
Manufacturer Number:842-056-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-203

Detailed Description

Upgrade your high-temperature applications with this cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With two rows and a total of 56 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees reliable performance, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it's perfect for a wide range of board-to-board connections. With an impressive operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.