842-056-523-204

Heilind Number:EDA842-056-523-204
Manufacturer:EDAC
Manufacturer Number:842-056-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and a total of 56 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. A precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration into your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for a variety of industrial applications. Whether you require straight-mount orientation or custom configurations, this connector guarantees secure and stable connections. Upgrade your PCB assembly with this essential component, a testament to quality and innovation in the world of electronic connectors.