842-056-523-212

Heilind Number:EDA842-056-523-212
Manufacturer:EDAC
Manufacturer Number:842-056-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-523-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 56 positions, it offers ample connectivity for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your boards. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and seamless integration into your PCB setups. Elevate your connectivity solutions with this essential component.