842-056-524-101

Heilind Number:EDA842-056-524-101
Manufacturer:EDAC
Manufacturer Number:842-056-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a high amperage rating of 3A, it's perfect for power-intensive applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With a single row layout and 56 positions, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of projects in the electronics industry. Trust in our Card Edge Connector for seamless and dependable PCB integration.