842-056-524-102

Heilind Number:EDA842-056-524-102
Manufacturer:EDAC
Manufacturer Number:842-056-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-524-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable power transmission at an amperage of 3 A. Featuring a single row design with 56 positions and a pitch of .1 inches, it offers efficient signal routing on your PCB. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is key. Trust in our green-colored connector for seamless board-to-board connections in your next project.