842-056-524-103

Heilind Number:EDA842-056-524-103
Manufacturer:EDAC
Manufacturer Number:842-056-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-524-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row design and a pitch of .1 inch, it offers seamless integration for your electronic setups. Boasting 56 positions and a sturdy Copper Alloy contact material, it guarantees efficient power transmission with a maximum amperage of 3A. Whether you require straight mounting orientation or precise row spacing of .2 inches, this connector is the ideal solution for your board to board PCB connections. Upgrade your projects with this essential component in the Connectors category.