842-056-524-108

Heilind Number:EDA842-056-524-108
Manufacturer:EDAC
Manufacturer Number:842-056-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-524-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and copper alloy contact material, it ensures efficient power transmission with a maximum amperage of 3A. The 56 positions and .1-inch pitch offer ample connectivity options, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality for seamless board-to-board PCB connections.