842-056-524-201

Heilind Number:EDA842-056-524-201
Manufacturer:EDAC
Manufacturer Number:842-056-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-524-201

Detailed Description

Enhance your high-temperature board-to-board connections with our robust Card Edge Connector in a striking green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in harsh environments. With two rows and 56 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing enable precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy integration, making it a vital component in your PCB assembly lineup. Elevate your connectivity solutions with this essential connector.