842-056-524-202

Heilind Number:EDA842-056-524-202
Manufacturer:EDAC
Manufacturer Number:842-056-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-524-202

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. This essential component, featuring a vibrant green hue, ensures reliable performance in demanding environments. With an amperage rating of 3 A, it delivers efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees robust durability. Boasting two rows and 56 positions, it offers ample connectivity options. The Copper Alloy contact material and .1 inch pitch ensure secure and stable connections. With a .2 inch row spacing and straight mount orientation, it facilitates easy installation. Operable in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.