842-056-524-212

Heilind Number:EDA842-056-524-212
Manufacturer:EDAC
Manufacturer Number:842-056-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With two rows of contact points crafted from Copper Alloy, it offers secure and efficient connectivity. The .1 inch pitch and .2 inch row spacing, combined with 56 positions, allow for seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this essential component for your board-to-board connections, a must-have for any electronic project.