842-056-540-101

Heilind Number:EDA842-056-540-101
Manufacturer:EDAC
Manufacturer Number:842-056-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-540-101

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row configuration and 56 positions, it offers seamless connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating effectively in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Upgrade your connectivity solutions with this essential component.