842-056-540-102

Heilind Number:EDA842-056-540-102
Manufacturer:EDAC
Manufacturer Number:842-056-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-540-102

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 56 positions, ensuring seamless connectivity in your PCB setups. With a durable UL 94V-0 Diallyl Phthalate housing and precision-crafted Copper Alloy contacts, it guarantees reliability even in harsh operating conditions. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105°C, it's a versatile solution for various industries. Upgrade your connectivity with this essential component.