842-056-540-103

Heilind Number:EDA842-056-540-103
Manufacturer:EDAC
Manufacturer Number:842-056-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-540-103

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 56 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's the perfect solution for demanding environments. Elevate your PCB connections with this essential component.