842-056-540-104

Heilind Number:EDA842-056-540-104
Manufacturer:EDAC
Manufacturer Number:842-056-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-540-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a single row layout and 56 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications that require durability and stability. Upgrade your setup today with this essential component.