842-056-540-108

Heilind Number:EDA842-056-540-108
Manufacturer:EDAC
Manufacturer Number:842-056-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-540-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 56 positions, it offers seamless connectivity for your PCB projects. The robust construction, featuring copper alloy contacts and a pitch of .1 inches, ensures reliable power transmission at an amperage of 3 A. Whether you're working in extreme temperatures or demanding environments, this connector is built to last, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board PCB connections, it guarantees efficient signal transfer with a row spacing of .2 inches. Upgrade your setup today with this essential component.