842-056-540-207

Heilind Number:EDA842-056-540-207
Manufacturer:EDAC
Manufacturer Number:842-056-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows and a total of 56 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your board-to-board connectivity needs. Elevate your electronic designs with this essential component.