842-056-541-101

Heilind Number:EDA842-056-541-101
Manufacturer:EDAC
Manufacturer Number:842-056-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also offers exceptional performance with a maximum amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures flame retardancy and durability. With a single row layout and 56 positions, it provides ample connectivity options while maintaining a compact design. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. For seamless integration into your PCB assembly, it features a straight mount orientation. Trust in our Card Edge Connector for high-performance connectivity solutions.