842-056-541-102

Heilind Number:EDA842-056-541-102
Manufacturer:EDAC
Manufacturer Number:842-056-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliability in demanding environments. With a current rating of 3A, this connector is perfect for power and signal transmission. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and durability. Featuring a single row with 56 positions spaced at 0.1 inches, it offers efficient board-to-board connectivity. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your PCB assembly setup.