842-056-541-103

Heilind Number:EDA842-056-541-103
Manufacturer:EDAC
Manufacturer Number:842-056-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-103

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a single row with 56 positions, allowing for seamless board-to-board connections. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliability in even the most demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, precise integration is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Choose straight mount orientation for easy installation. Elevate your connectivity with this essential component.