842-056-541-104

Heilind Number:EDA842-056-541-104
Manufacturer:EDAC
Manufacturer Number:842-056-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-104

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row of 56 positions with a pitch of .1 inches, ensuring efficient board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and compact design make installation a breeze. Elevate your PCB assembly with this essential component.