842-056-541-107

Heilind Number:EDA842-056-541-107
Manufacturer:EDAC
Manufacturer Number:842-056-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-107

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. With a single row configuration and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for straight mounting orientation, this connector is easy to install and guarantees a secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and automotive applications. Trust in this essential component to deliver seamless board-to-board connectivity, meeting the highest standards of quality and performance.