842-056-541-108

Heilind Number:EDA842-056-541-108
Manufacturer:EDAC
Manufacturer Number:842-056-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a single row and 56 positions, it offers seamless integration for your circuitry. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The pitch of .1 inch and row spacing of .2 inch allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your industrial applications. With a straight mount orientation, it facilitates easy installation. Elevate your PCB connectivity with this essential component.