842-056-541-112

Heilind Number:EDA842-056-541-112
Manufacturer:EDAC
Manufacturer Number:842-056-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With a single row featuring 56 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed in your connections. Suitable for a wide operating temperature range from -40 to 105°C, this connector is ideal for applications requiring robust performance under extreme conditions. Its straight mount orientation offers ease of installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.