842-056-541-202

Heilind Number:EDA842-056-541-202
Manufacturer:EDAC
Manufacturer Number:842-056-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for secure and efficient data transfer. Designed with durability in mind, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance in challenging environments. With two rows and 56 positions, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance systems. Upgrade your setup with this essential component, available now.