842-056-541-203

Heilind Number:EDA842-056-541-203
Manufacturer:EDAC
Manufacturer Number:842-056-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-203

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green exterior, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing, ensuring safety and durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 56 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its high amperage rating of 3A for efficient power transmission. Explore our range of connectors for a seamless integration into your electronic systems.