842-056-541-207

Heilind Number:EDA842-056-541-207
Manufacturer:EDAC
Manufacturer Number:842-056-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission. With two rows and 56 positions, this connector offers ample connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications where reliability is paramount. Install with ease in a straight mount orientation for seamless integration.Upgrade your PCB connections with this robust and high-performance Card Edge Connector.