842-056-541-208

Heilind Number:EDA842-056-541-208
Manufacturer:EDAC
Manufacturer Number:842-056-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green exterior and is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows and a total of 56 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and rugged settings. Its straight mount orientation further enhances its versatility. Upgrade your connectivity solutions with this essential component, available in our extensive range of PCB connectors.