842-056-541-212

Heilind Number:EDA842-056-541-212
Manufacturer:EDAC
Manufacturer Number:842-056-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-541-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Engineered for reliability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring durability in demanding environments. With two rows and 56 positions, it offers ample connectivity options, while a pitch of 0.1 inches and row spacing of 0.2 inches allow for efficient signal transmission. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Explore more in our PCB Connectors collection.