842-056-542-101

Heilind Number:EDA842-056-542-101
Manufacturer:EDAC
Manufacturer Number:842-056-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-542-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row featuring 56 copper alloy contact positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.